Part Details for JWT75-522/RB by TDK-Lambda Corporation
Overview of JWT75-522/RB by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for JWT75-522/RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H1124
|
Newark | Lambda Part Rohs Compliant: Yes |Tdk-Lambda JWT75-522/RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for JWT75-522/RB
JWT75-522/RB CAD Models
JWT75-522/RB Part Data Attributes
|
JWT75-522/RB
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
JWT75-522/RB
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 75W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 188 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Style | 188m x 92m x 42m,Plug-In | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 75 W | |
Width | 92 mm |