Part Details for JX-58 by Honeywell Sensing and Control
Overview of JX-58 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JX-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5367
|
Newark | Subminiature Basic Switch.. Nc/Nr : Rohs Compliant: Yes |Honeywell JX-58 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$19.1800 | Buy Now |
DISTI #
480-4999-ND
|
DigiKey | SWITCH ROLLER LEVER ASSMBLY Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8713 | Buy Now |
DISTI #
785-JX-58
|
Mouser Electronics | Switch Hardware ACTUAROR SWITCH RoHS: Compliant | 180 |
|
$23.8400 / $29.6800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 1,9 mm[0.075 in] Roller Leaf Actuator with Stainless Steel Roller, 4,8 mm [0.19 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled RoHS: Compliant |
72 In Stock |
|
$21.6800 / $30.5900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 1,9 mm[0.075 in] Roller Leaf Actuator with Stainless Steel Roller, 4,8 mm [0.19 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled RoHS: Compliant |
72 In Stock |
|
$21.6800 / $30.5900 | Buy Now |
Part Details for JX-58
JX-58 CAD Models
JX-58 Part Data Attributes:
|
JX-58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JX-58
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Manufacturer Series | JX-58 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |