Part Details for JX1.5/10 by Altech Corporation
Overview of JX1.5/10 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JX1.5/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5149
|
Newark | Jumper, Push-In, 10 Pole, 3.5Mm Spacing |Altech JX1.5/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.7600 | Buy Now |
DISTI #
1920-JX1.5/10-ND
|
DigiKey | JUMPER, PUSH-IN, 10 POLE, 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Box |
34 In Stock |
|
$3.6875 / $5.4500 | Buy Now |
DISTI #
845-JX1.5/10
|
Mouser Electronics | Terminal Block Tools & Accessories Jumper Push-In 10 pole 3.5mmspacing | 5 |
|
$3.8700 / $7.6300 | Buy Now |
DISTI #
72100128
|
RS | Accessory, Jumper, Push-In, 10 Pole, 3.5mm Spacing, Fits Altech CP1.5 Series | Altech Corp JX1.5/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$5.8900 / $7.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$3.7900 | Buy Now |
|
Onlinecomponents.com | Jumper - Push-In - 10 pole - 3.5mm spacing - use with CP1.5 Series RoHS: Compliant | 158 Factory Stock |
|
$3.8200 / $5.8100 | Buy Now |
|
Master Electronics | Jumper - Push-In - 10 pole - 3.5mm spacing - use with CP1.5 Series RoHS: Compliant | 158 Factory Stock |
|
$3.8200 / $5.8100 | Buy Now |
DISTI #
10112438
|
TestEquity LLC | Altech JX1.5/10 Jumper, Push-In, 10 pole, 3.5mm spacing, use with CP1.5 Series, 10/Pk | 0 |
|
$5.6800 | Buy Now |