Part Details for JX1.5/3/R by Altech Corporation
Overview of JX1.5/3/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JX1.5/3/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5157
|
Newark | Jumper, Push-In, 3 Pole, 3.5Mm Spacing, Red |Altech JX1.5/3/R RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.9400 | Buy Now |
DISTI #
1920-JX1.5/3/R-ND
|
DigiKey | JUMPER, PUSH-IN, 3 POLE, 3.5MM S Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4286 | Buy Now |
DISTI #
845-JX1.5/3/R
|
Mouser Electronics | Terminal Block Tools & Accessories Jumper Push-In 3 pole 3.5mm red | 0 |
|
$1.2400 / $1.8900 | Order Now |
DISTI #
72100134
|
RS | Accessory, Jumper, Push-In, 3P, 3.5mm Spacing, Fits Altech CP1.5 Series, Red | Altech Corp JX1.5/3/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | Jumper - Push-In - 3 pole - 3.5mm spacing - Red - use with CP1.5 Series RoHS: Compliant | 0 |
|
$0.9040 / $1.3590 | Buy Now |
DISTI #
10118025
|
TestEquity LLC | Altech JX1.5/3/R Jumper, Push-In, 3 pole, 3.5mm spacing, Red, use with CP1.5 Series, 50/Pk | 0 |
|
$1.3200 | Buy Now |
Part Details for JX1.5/3/R
JX1.5/3/R CAD Models
JX1.5/3/R Part Data Attributes
|
JX1.5/3/R
Altech Corporation
Buy Now
|
Compare Parts:
JX1.5/3/R
Altech Corporation
|
Samacsys Manufacturer | Altech |