Part Details for JX410-50233 by Amphenol Corporation
Overview of JX410-50233 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M50233HP | Renesas Electronics Corporation | ICs for Camera | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free | |
10125023-320032ALF | Amphenol Communications Solutions | HPCE BTB VT RECPT 32P32S |
Price & Stock for JX410-50233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JX410-50233
|
Avnet Asia | CONN XCEDE HD PRESS FIT 136P (Alt: JX410-50233) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |