There are no models available for this part yet.
Overview of JX435-50062 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-0621GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 6 Positions, GW Compatible PA9T, Tray packing. | |
51750-062LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 36S 7P Vertical Receptacle. | |
10118068-5006210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. |
Price & Stock for JX435-50062 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGJX435-50062
|
Heilind Electronics | XCEDE HD2 DC 4 PAIR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGJX435-50062
|
Interstate Connecting Components | XCEDE HD2 DC 4 PAIR | 0 |
|
Buy Now |