Part Details for JX435-50064 by Amphenol FCi
Overview of JX435-50064 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-0641GSLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, 6 Positions, 30\\Gold plating, Black Color, GW Compatible PA9T, Tray packing, with Straight Tail. | |
8656350064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 500/Box. |
Price & Stock for JX435-50064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGJX435-50064
|
Heilind Electronics | XCEDE HD2 DC 4 PAIR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGJX435-50064
|
Interstate Connecting Components | XCEDE HD2 DC 4 PAIR | 0 |
|
Buy Now |