Part Details for JXD1-1V07NL by Pulse Electronics Corporation
Results Overview of JXD1-1V07NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JXD1-1V07NL Information
JXD1-1V07NL by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JXD1-1V07NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3621
|
Newark | Rj45 Conn, R/A Rcpt, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXD1-1V07NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$3.8600 | Buy Now |
DISTI #
JXD1-1V07NL
|
Avnet Americas | - Trays (Alt: JXD1-1V07NL) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.8704 / $4.5920 | Buy Now |
DISTI #
000000000007203212
|
Sager | ICM / 1GBT / CONN,RJ45,1X1,1GD,1:1,TY RPB Min Qty: 350 | 0 |
|
$4.3200 | Buy Now |
Part Details for JXD1-1V07NL
JXD1-1V07NL CAD Models
JXD1-1V07NL Part Data Attributes
|
JXD1-1V07NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD1-1V07NL
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Connector Type | RJ CONNECTOR |