-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JXD2-0Z10NL by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9934
|
Newark | Modular Conn, 8P8C, Rj45 Jack, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXD2-0Z10NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$3.0100 / $6.6200 | Buy Now |
DISTI #
JXD2-0Z10NL
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount - Trays (Alt: JXD2-0Z10NL) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7332 / $2.9217 | Buy Now |
|
Future Electronics | Modular Connectors / Ethernet Connectors CONN RJ45 1X1 100D G/YLED TY Min Qty: 1 Package Multiple: 1 |
1244 null |
|
$2.8100 / $3.0300 | Buy Now |
DISTI #
000000000006368362
|
Sager | Modular Connectors / Ethernet Connectors CONN RJ45 1X1 100D G/YLED TY Min Qty: 1 | 0 |
|
$2.9800 / $3.6800 | Buy Now |
DISTI #
JXD2-0Z10NL
|
Avnet Abacus | Modular Connector RJ45 Jack 1 x 1 Port 8P8C Through Hole Mount (Alt: JXD2-0Z10NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 780 |
|
Buy Now | |
DISTI #
JXD2-0Z10NL
|
Avnet Asia | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount (Alt: JXD2-0Z10NL) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | 0 |
|
$2.5627 / $2.8876 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 1200 |
|
$4.6600 / $5.0500 | Buy Now |
|
Vyrian | Connectors | 1664 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JXD2-0Z10NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD2-0Z10NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | SHIELDED, TOP ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.634 inch | |
Body Depth | 0.667 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
A good PCB layout for the JXD2-0Z10NL involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces to reduce electromagnetic interference (EMI).
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of cold solder joints, such as dragging the soldering iron along the pads.
The JXD2-0Z10NL has an operating temperature range of -40°C to 125°C, but it's recommended to operate it within a temperature range of 0°C to 85°C for optimal performance and reliability.
Yes, the JXD2-0Z10NL is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
To troubleshoot issues with the JXD2-0Z10NL, start by checking the input and output voltages, then verify the component's soldering and PCB layout. If the issue persists, consult the datasheet and application notes for guidance.