JY-1280-RB
pro-power
Description: Wire And Cable,

Overview of JY-1280-RB by pro-power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT11280FK/R Rochester Electronics LLC 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20
XFL6012-801MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 2625
SER2012-801MLB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT

Price & Stock for JY-1280-RB by pro-power

Part # Manufacturer Description Stock Price Buy
DISTI # 42AC0875
Newark Cable, Fig 8, 80/0.12Mm, Red/Blk,100M, Cable Shielding:Unscreened, No. Of Cores:2Core, Wire Gauge:-, Conductor Area Csa:-, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Black, Red, No. Of Max Strands X Strandrohs Compliant: Yes |Pro Power JY-1280-RB RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL 2
  • 1 $81.6100
  • 25 $74.7800
  • 50 $69.4700
  • 100 $67.1900
  • 250 $64.9100
$64.9100 / $81.6100 Buy Now

CAD Models for JY-1280-RB by pro-power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JY-1280-RB by pro-power

JY-1280-RB
pro-power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRO-POWER
Reach Compliance Code
unknown
Samacsys Manufacturer
PRO POWER
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. JY-1280-RB
    pro-power
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JY-1280-RB by pro-power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JY-1280-RB by pro-power

Select Manufacturer
Which Manufacturer of JY-1280-RB would you like to use for your alert(s)?
  • Please alert me when JY-1280-RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JY-1280-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JY-1280-RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JY-1280-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JY-1280-RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JY-1280-RB by pro-power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: