Part Details for JY1103-L180QX by Shenzhen JingYang
Overview of JY1103-L180QX by Shenzhen JingYang
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JY1103-L180QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50dB(1kHz) 300mA Fixed 1.8V Positive electrode 6V DFN-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 9797 |
|
$0.0300 / $0.0565 | Buy Now |