Part Details for JYAA2681KCB080000B by jb Capacitors Company
Overview of JYAA2681KCB080000B by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JYAA2681KCB080000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JYAA2681KCB080000B
|
TME | Capacitor: ceramic, Y2, 680pF, 300VAC, Y5P, ±10%, 7.5mm Min Qty: 10 | 5190 |
|
$0.0390 / $0.1415 | Buy Now |