Part Details for JYHE-82900-621PASM by Merkle-Korff Industries
Overview of JYHE-82900-621PASM by Merkle-Korff Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65829-003LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Mini Jumper , Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
SiT8008AC-83-33E-12.582900 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for JYHE-82900-621PASM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000357123
|
Sager | Merkle-Korff | 0 |
|
Buy Now |