Part Details for K-AG3205 by Frolyt Condensers & Elements GmbH
Overview of K-AG3205 by Frolyt Condensers & Elements GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K-AG3205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12D289
|
Bürklin Elektronik | Electrolytic capacitor, 1000 µF, 50 V (DC), -20/+20 %, axial, Ø 14 mm Min Qty: 1 | 577 |
|
$0.9837 / $1.8605 | Buy Now |