Part Details for K099507 (ALTERNATE: K099507) by Mersen Electrical Power
Overview of K099507 (ALTERNATE: K099507) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K099507 (ALTERNATE: K099507)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74093144
|
RS | fuse-link GRB 440VDC 22x58, 1200A w/ Striker, FD22GB44V100T | Mersen K099507 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$197.3700 / $216.8900 | RFQ |