Part Details for K1-09L00-40 =24 by Benedict GmbH
Overview of K1-09L00-40 =24 by Benedict GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1-09L00-40 =24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5015-K1-09L00-40=24-ND
|
DigiKey | MINI PCB CONT 9A 4P 24VDC COIL Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$61.3177 / $80.3600 | Buy Now |