Part Details for K10-10R-M by Thomas & Betts
Overview of K10-10R-M by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for K10-10R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9834
|
Newark | Non-Insul Rng Terminal 12-10 No10 |Abb Thomas & Betts K10-10R-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
|
Bisco Industries | 900 |
|
Buy Now | ||
|
Onlinecomponents.com | Spec-Kon®Non-Insulated Ring Terminal - Wire Range 12-10 AWG - Bolt Size #10 - Copper - Zinc Plated Finish - 1000 pcs | 0 |
|
$0.2586 / $0.3932 | Buy Now |
|
Master Electronics | Spec-Kon®Non-Insulated Ring Terminal - Wire Range 12-10 AWG - Bolt Size #10 - Copper - Zinc Plated Finish - 1000 pcs | 0 |
|
$0.2586 / $0.3932 | Buy Now |
Part Details for K10-10R-M
K10-10R-M CAD Models
K10-10R-M Part Data Attributes:
|
K10-10R-M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
K10-10R-M
Thomas & Betts
Ring Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |