Part Details for K10-610MS-M by Thomas & Betts
Overview of K10-610MS-M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for K10-610MS-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4086
|
Newark | Non-Insul Multiple Stud 12-10 Awg |Abb Thomas & Betts K10-610MS-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Non-Insulated Multiple Stud Ring Terminal - Wire Range 12-10 AWG - Bolt Hole #6-10 - Copper - 1000 pcs RoHS: Compliant | 0 |
|
$0.3086 / $0.4571 | Buy Now |
|
Master Electronics | Spec-Kon®Non-Insulated Multiple Stud Ring Terminal - Wire Range 12-10 AWG - Bolt Hole #6-10 - Copper - 1000 pcs RoHS: Compliant | 0 |
|
$0.3086 / $0.4571 | Buy Now |
Part Details for K10-610MS-M
K10-610MS-M CAD Models
K10-610MS-M Part Data Attributes
|
K10-610MS-M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
K10-610MS-M
Thomas & Betts
Ring Terminal, 6mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |