Part Details for K1000161 by TE Connectivity
Overview of K1000161 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for K1000161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1000161
|
Heilind Electronics | TOGGLE SWITCH 08-4-1-20 A 940 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-4-1-20 A 940 RoHS: Compliant |
24 Partner Stock |
|
$134.7800 / $178.6200 | Buy Now |
DISTI #
AMPK1000161
|
Interstate Connecting Components | TOGGLE SWITCH 08-4-1-20 A 940 | 0 |
|
Buy Now | |
DISTI #
K1000161
|
Avnet Abacus | Toggle Switch 08-4-1-20 A 940 (Alt: K1000161) Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Toggle Switch 08-4-1-20 A 940 RoHS: Compliant |
24 Partner Stock |
|
$134.7800 / $178.6200 | Buy Now |
Part Details for K1000161
K1000161 CAD Models
K1000161 Part Data Attributes
|
K1000161
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1000161
TE Connectivity
Toggle Switch, 4PDT, On-on-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Sealing | BOOT SEALED | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH |