Part Details for K1002947 by TE Connectivity
Overview of K1002947 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for K1002947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1002947
|
Heilind Electronics | TOGGLE SWITCH 08-1-1-10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-1-1-10 RoHS: Compliant | 0 |
|
$47.6000 / $74.1500 | Buy Now |
DISTI #
AMPK1002947
|
Interstate Connecting Components | TOGGLE SWITCH 08-1-1-10 | 0 |
|
Buy Now | |
DISTI #
K1002947
|
Avnet Abacus | Toggle Switch 08-1-1-10 (Alt: K1002947) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1002947
K1002947 CAD Models
K1002947 Part Data Attributes
|
K1002947
TE Connectivity
Buy Now
|
Compare Parts:
K1002947
TE Connectivity
Toggle Switch, SPST, Off-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |