K1007153
TE Connectivity
Description: Toggle Switch, SPST, On-on, 15A, 28VDC, Panel Mount

Overview of K1007153 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for K1007153 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMPK1007153
Heilind Electronics TOGGLE SWITCH 08-1-1-13 Americas - 0 in Stock
Buy Now
Onlinecomponents.com Toggle Switch 08-1-1-13 RoHS: Compliant 0
  • 5 $72.7000
  • 10 $70.4600
  • 25 $64.4800
  • 50 $53.3400
  • 100 $51.8700
  • 250 $46.6700
$46.6700 / $72.7000 Buy Now
DISTI # AMPK1007153
Interstate Connecting Components TOGGLE SWITCH 08-1-1-13 0
Buy Now
DISTI # K1007153
Avnet Abacus Toggle Switch 08-1-1-13 (Alt: K1007153) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for K1007153 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K1007153 by TE Connectivity

K1007153
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Center Contact Plating
SILVER TIN OXIDE
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact Function
ON-ON
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
End Contact Material
COPPER ALLOY
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Function
SPST
Switch Type
TOGGLE SWITCH
Want to compare parts?
  1. K1007153
    TE Connectivity
    Toggle Switch, SPST, On-on, 15A, 28VDC, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K1007153 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K1007153 by TE Connectivity

Select Manufacturer
Which Manufacturer of K1007153 would you like to use for your alert(s)?
  • Please alert me when K1007153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K1007153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K1007153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K1007153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K1007153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K1007153 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: