There are no models available for this part yet.
Overview of K1007177 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K1007177 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPK1007177
|
Heilind Electronics | TOGGLE SWITCH 08-4-1-14 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Toggle Switch 08-4-1-14 RoHS: Compliant | 0 |
|
$148.1100 / $159.0800 | Buy Now | ||
DISTI #
78447753
|
Verical | Toggle Switch Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$214.6522 | Buy Now | |
DISTI #
K1007177
|
TME | Switch: toggle, Pos: 2, 4PDT, (ON)-ON, 15A/115VAC, 20A/28VDC Min Qty: 10 | 0 |
|
$284.3300 | RFQ | |
DISTI #
AMPK1007177
|
Interstate Connecting Components | TOGGLE SWITCH 08-4-1-14 | 0 |
|
Buy Now | ||
DISTI #
K1007177
|
Avnet Abacus | Toggle Switch 08-4-1-14 (Alt: K1007177) Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114408784232
|
Chip1Stop | Unclassified | 3 |
|
$215.0000 | Buy Now |
CAD Models for K1007177 by TE Connectivity
Part Data Attributes for K1007177 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Center Contact Plating
|
SILVER TIN OXIDE
|
Contact Function
|
ON-(ON)
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
End Contact Material
|
COPPER ALLOY
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Function
|
4PDT
|
Switch Type
|
TOGGLE SWITCH
|