Part Details for K1007179 by TE Connectivity
Overview of K1007179 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K1007179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$55.2100 | Buy Now |
DISTI #
AMPK1007179
|
Heilind Electronics | TOGGLE SWITCH 08-1-1-15 E 901 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-1-1-15 E 901 RoHS: Compliant | 0 |
|
$56.0900 / $74.3500 | Buy Now |
DISTI #
AMPK1007179
|
Interstate Connecting Components | TOGGLE SWITCH 08-1-1-15 E 901 | 0 |
|
Buy Now | |
DISTI #
K1007179
|
Avnet Abacus | Toggle Switch 08-1-1-15 E 901 (Alt: K1007179) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1007179
K1007179 CAD Models
K1007179 Part Data Attributes
|
K1007179
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1007179
TE Connectivity
Toggle Switch, SPDT, On-off-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH |