Part Details for K1007445 by TE Connectivity
Overview of K1007445 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1007445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1007445
|
Heilind Electronics | TOGGLE SWITCH 07-1-2-15 E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.0700 / $81.7200 | Buy Now |
DISTI #
77342999
|
Verical | Toggle Switches Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$69.0290 | Buy Now |
DISTI #
K1007445
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 15A/115VAC, 20A/28VDC Min Qty: 2 | 0 |
|
$91.4600 | RFQ |
DISTI #
AMPK1007445
|
Interstate Connecting Components | TOGGLE SWITCH 07-1-2-15 E | 0 |
|
Buy Now | |
DISTI #
K1007445
|
Avnet Abacus | Toggle Switch 07-1-2-15 E (Alt: K1007445) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408784241
|
Chip1Stop | Unclassified | 2 |
|
$64.3000 | Buy Now |