Part Details for K1050GRP by Littelfuse Inc
Overview of K1050GRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K1050GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0670
|
Newark | Triac, Breakover Voltage Min:95V, Breakover Voltage Max:113V, Breakover Current Max:10µa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K1050GRP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5110 | Buy Now |
DISTI #
K1050GRP-ND
|
DigiKey | SIDAC 95-113V 1A DO15 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4584 / $0.4805 | Buy Now |
DISTI #
576-K1050GRP
|
Mouser Electronics | Sidacs 105V RoHS: Compliant | 0 |
|
$0.5180 | Order Now |
DISTI #
K1050GRP
|
TTI | Sidacs 105V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4580 / $0.4730 | Buy Now |
|
Ozdisan Elektronik | SIDAC 95-113V 1A DO15 | 0 |
|
$0.9848 / $1.1325 | RFQ |
Part Details for K1050GRP
K1050GRP CAD Models
K1050GRP Part Data Attributes
|
K1050GRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1050GRP
Littelfuse Inc
SIDAC, 113V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 113 V | |
Breakover Voltage-Min | 95 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K1050GRP
This table gives cross-reference parts and alternative options found for K1050GRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1050GRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1050GRP | SIDAC, 113V V(BO) Max, DO-15, DO-15X, 2 PIN | Teccor | K1050GRP vs K1050GRP |