-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7377
|
Newark | Pwr Relay, Spst-No-Dm, 32V/120A, Chassis Rohs Compliant: Yes |Kissling Te Connectivity K1060028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$162.0200 | Buy Now |
DISTI #
571-K1060028
|
Mouser Electronics | Industrial Relays Relay 29-111-12 RoHS: Compliant | 0 |
|
$156.7000 | Order Now |
|
Future Electronics | 28 V 350 mA SPST-NO (1 Form X) 80 mOhm Chassis Mount General Purpose Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$151.9500 / $159.5400 | Buy Now |
DISTI #
AMPK1060028
|
Heilind Electronics | K1060028 29-111-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay 29-111-12 | 70 Factory Stock |
|
$116.9400 / $154.9800 | Buy Now |
DISTI #
K1060028
|
TTI | Industrial Relays Relay 29-111-12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$135.7700 / $171.0900 | Buy Now |
DISTI #
AMPK1060028
|
Interstate Connecting Components | K1060028 29-111-12 | 0 |
|
Buy Now | |
DISTI #
K1060028
|
Avnet Abacus | Relay 29-111-12 (Alt: K1060028) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 3 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
4380565
|
element14 Asia-Pacific | PWR RELAY, SPST-NO-DM, 32V/120A, CHASSIS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$123.7045 | Buy Now |
DISTI #
4380565
|
Farnell | PWR RELAY, SPST-NO-DM, 32V/120A, CHASSIS RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$142.0475 / $194.8820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy