Part Details for K10L-11A55-120 by TE Connectivity
Overview of K10L-11A55-120 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for K10L-11A55-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2725
|
Newark | K10L-11A55-120=K10/K20 |Potter&brumfield Te Connectivity K10L-11A55-120 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9500 / $42.3900 | Buy Now |
DISTI #
08H1877
|
Newark | K10L-11A55-120=K10/K20 |Potter&brumfield Te Connectivity K10L-11A55-120 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9300 / $38.2300 | Buy Now |
DISTI #
K10L-11A55-120-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 120V Min Qty: 50 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4438 | Buy Now |
DISTI #
2-1393144-2
|
Avnet Americas | K10 Series Miniature Relay with Polycarbonate Dust Cover Neon/LED 2-Form C (CO) 120 VAC 3900 Ohm 1.35 VA Silver Cadmium Oxide PC Board Mount - Bulk (Alt: 2-1393144-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$33.9132 / $40.8108 | Buy Now |
DISTI #
71996323
|
RS | Relay, K10L-11A55-120=K10/K20 | TE Connectivity K10L-11A55-120 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2000 / $43.5200 | RFQ |
|
Onlinecomponents.com | Power Relay 120VAC 15A DPDT(28.2x21.8x35.6)mm THT Medical | 0 |
|
$35.2100 / $71.8500 | Buy Now |
DISTI #
TE Connectivity K10L-11A55-120
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 120VAC 15A DPDT(28.2x21.8x35.6)mm THT Medical | 0 |
|
$35.2100 / $71.8500 | Buy Now |
Part Details for K10L-11A55-120
K10L-11A55-120 CAD Models
K10L-11A55-120 Part Data Attributes
|
K10L-11A55-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K10L-11A55-120
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 35.56 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |