Part Details for K10P-11A15-120 (ALTERNATE: 4-1393144-0) by TE Connectivity
Overview of K10P-11A15-120 (ALTERNATE: 4-1393144-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K10P-11A15-120 (ALTERNATE: 4-1393144-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198585
|
RS | Relay, E-Mech, DPDT, 15A, Ctrl-V 120AC, Vol-Rtg 120/30AC/DC, 6 Pin, K10 Series | TE Connectivity K10P-11A15-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 823 |
|
$16.4600 / $20.5700 | Buy Now |