Part Details for K10P-11A55-120 by TE Connectivity
Overview of K10P-11A55-120 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K10P-11A55-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7416
|
Newark | K10P-11A55-120=K10/K20 Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11A55-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$84.2400 | Buy Now |
DISTI #
77C5922
|
Newark | Power Relay, Dpdt, 120Vac, 15A, Pc Board, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:15A, Product Range:K10 Series, Relay Mounting:Through Hole, Coil Type:Ac Monostable, Contact Voltage Vac:-, Carry Current:15A Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11A55-120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0400 / $45.8000 | Buy Now |
DISTI #
PB3200-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 120V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
99 In Stock |
|
$127.6700 / $155.0300 | Buy Now |
DISTI #
4-1393144-6
|
Avnet Americas | Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Through Hole - Bulk (Alt: 4-1393144-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$106.5422 / $128.2118 | Buy Now |
DISTI #
655-K10P-11A55-120
|
Mouser Electronics | General Purpose Relays 15A 120VAC DPDT RoHS: Compliant | 0 |
|
$126.3500 | Order Now |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
60 In Stock |
|
$122.0800 / $154.2600 | Buy Now |
|
Quest Components | 8 |
|
$19.2128 / $21.6144 | Buy Now | |
DISTI #
4-1393144-6
|
TTI | General Purpose Relays K10P-11A55-120 Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$119.5600 | Buy Now |
DISTI #
000000000002450984
|
Sager | General Purpose Relays 15A 120VAC DPDT Min Qty: 50 | 0 |
|
$150.4800 | Buy Now |
|
Master Electronics | Power Relay RoHS: Compliant |
60 In Stock |
|
$122.0800 / $154.2600 | Buy Now |
Part Details for K10P-11A55-120
K10P-11A55-120 CAD Models
K10P-11A55-120 Part Data Attributes
|
K10P-11A55-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K10P-11A55-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 15A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 21.8 mm | |
Body Height | 35.56 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Power | 1200 mW | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |