Part Details for K10P-11AT1-24 by TE Connectivity
Overview of K10P-11AT1-24 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA811A-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Price & Stock for K10P-11AT1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2726
|
Newark | K10P-11At1-24=K10/K20 |Potter&brumfield Te Connectivity K10P-11AT1-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$44.6900 / $70.6000 | Buy Now |
DISTI #
08H1882
|
Newark | K10P-11At1-24=K10/K20 |Potter&brumfield Te Connectivity K10P-11AT1-24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8900 / $42.5300 | Buy Now |
DISTI #
2266-K10P-11AT1-24-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 2 Lead time: 54 Weeks Container: Tray MARKETPLACE PRODUCT |
185 In Stock |
|
$46.2200 / $49.9200 | Buy Now |
DISTI #
PB3117-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 2 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5556 | Buy Now |
DISTI #
655-K10P-11AT1-24
|
Mouser Electronics | General Purpose Relays 15 A 24VAC Mtg brckt RoHS: Compliant | 24 |
|
$43.4100 / $51.5300 | Buy Now |
DISTI #
71996653
|
RS | Relay, K10P-11AT1-24=K10/K20 | TE Connectivity K10P-11AT1-24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.5500 | RFQ |
|
Onlinecomponents.com | K10P-11AT1-24=K10/K20 RoHS: Compliant |
235 In Stock |
|
$48.3300 / $52.3400 | Buy Now |
DISTI #
000000000000048640
|
Sager | General Purpose Relays 15 A 24VAC Mtg brckt Min Qty: 50 | 0 |
|
$54.5200 | Buy Now |
DISTI #
C1S757100442815
|
Chip1Stop | Power Relay RoHS: Compliant | 185 |
|
$43.7000 / $52.9000 | Buy Now |
|
Master Electronics | K10P-11AT1-24=K10/K20 RoHS: Compliant |
235 In Stock |
|
$48.3300 / $52.3400 | Buy Now |
Part Details for K10P-11AT1-24
K10P-11AT1-24 CAD Models
K10P-11AT1-24 Part Data Attributes
|
K10P-11AT1-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K10P-11AT1-24
TE Connectivity
Power/Signal Relay, 2 Form C, 10A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.7 mm | |
Body Height | 42.7 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Resistance | 160 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |