Part Details for K10P-11AT5-120 by TE Connectivity
Overview of K10P-11AT5-120 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for K10P-11AT5-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0323
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:15A, Product Range:K10 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Coil Resistance:3.9Kohm Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11AT5-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 573 |
|
$15.8400 / $19.5700 | Buy Now |
DISTI #
PB322-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 120V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1765 In Stock |
|
$11.6875 / $14.9400 | Buy Now |
DISTI #
17M0323
|
Avnet Americas | Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Flange Mount - Bulk (Alt: 17M0323) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 586 Partner Stock |
|
$16.2800 / $19.8300 | Buy Now |
DISTI #
3-1393144-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Flange Mount - Trays (Alt: 3-1393144-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$11.0330 / $13.2770 | Buy Now |
DISTI #
655-K10P-11AT5-120
|
Mouser Electronics | General Purpose Relays DPDT FLANGE MNT 120V RoHS: Compliant | 200 |
|
$11.6800 / $14.9400 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 15A DPDT(43.69mm 21.69mm 42.72mm) Bracket Medical RoHS: Compliant |
442 In Stock |
|
$12.8400 / $14.9200 | Buy Now |
DISTI #
3-1393144-3
|
TTI | General Purpose Relays K10P-11AT5-120 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$12.2500 / $13.4000 | Buy Now |
DISTI #
17M0323
|
Avnet Americas | Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Flange Mount - Bulk (Alt: 17M0323) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 586 Partner Stock |
|
$16.2800 / $19.8300 | Buy Now |
DISTI #
3-1393144-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Flange Mount - Trays (Alt: 3-1393144-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$11.0330 / $13.2770 | Buy Now |
DISTI #
AMP3-1393144-3
|
Interstate Connecting Components | K10P-11AT5-120 | 51125 On Order |
|
$14.4257 / $15.5355 | Buy Now |
Part Details for K10P-11AT5-120
K10P-11AT5-120 CAD Models
K10P-11AT5-120 Part Data Attributes:
|
K10P-11AT5-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K10P-11AT5-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 15A (CONTACT), 30VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 21.7 mm | |
Body Height | 42.7 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(AC) | 12 V | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |