There are no models available for this part yet.
Overview of K10P-11D15-48 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for K10P-11D15-48 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08H1892
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:15A, Product Range:K10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11D15-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$30.6800 / $36.3200 | Buy Now | |
DISTI #
PB1421-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 48V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
65 In Stock |
|
$24.3115 / $33.6200 | Buy Now | |
DISTI #
08H1892
|
Avnet Americas | K10 Series Miniature Electromechanical Relay DPDT 15A 48VDC 2600Ohm Quick Connect Socket - Bulk (Alt: 08H1892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 106 Partner Stock |
|
$32.5200 / $36.3200 | Buy Now | |
DISTI #
655-K10P-11D15-48
|
Mouser Electronics | General Purpose Relays DPDT 15A GEN PURPOSE MINATURE RELAY RoHS: Compliant | 139 |
|
$24.3100 / $33.6200 | Buy Now | |
Onlinecomponents.com | Power Relay 48VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical RoHS: Compliant |
63 In Stock 150 On Order |
|
$26.4200 / $35.7200 | Buy Now | ||
DISTI #
5-1393144-9
|
TTI | General Purpose Relays K10P-11D15-48 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 34 In Stock |
|
$27.3500 / $32.6100 | Buy Now | |
DISTI #
000000000002450988
|
Sager | General Purpose Relays DPDT 15A GEN PURPOSE MINATURE RELAY Min Qty: 100 | 100 |
|
$25.8100 / $26.8900 | Buy Now | |
Master Electronics | Power Relay 48VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical RoHS: Compliant |
63 In Stock 150 On Order |
|
$26.4200 / $35.7200 | Buy Now |
CAD Models for K10P-11D15-48 by TE Connectivity
Part Data Attributes for K10P-11D15-48 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
21.8 mm
|
Body Height
|
34.9 mm
|
Body Length or Diameter
|
28.2 mm
|
Coil Current(DC)-Max
|
0.019 A
|
Coil Operate Voltage(DC)
|
36 V
|
Coil Power
|
900 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
2600 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil Voltage-Nom
|
20 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
15A@120VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@30VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC
|
Dielectric Strength Between Coil and Contacts
|
1500 Vrms
|
Dielectric Strength Between Open Contacts
|
1000 Vrms
|
Electrical Life
|
10000000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
13 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Physical Dimension
|
28.2mm x 21.8mm x 34.9mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
6 ms
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
51 g
|
Alternate Parts for K10P-11D15-48
This table gives cross-reference parts and alternative options found for K10P-11D15-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K10P-11D15-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1393144-9 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 15A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | K10P-11D15-48 vs 5-1393144-9 |