-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 24VDC (COIL), 900mW (COIL), 15A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1275
|
Newark | Power Relay, Dpdt, 24Vdc, 15A, Tht Rohs Compliant: No |Potter&brumfield Te Connectivity K10P-11D55-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.6100 / $21.8200 | Buy Now |
DISTI #
PB328-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2006 In Stock |
|
$13.5320 / $21.0000 | Buy Now |
DISTI #
17M0330
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 650Ohm Through Hole - Bulk (Alt: 17M0330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 455 Partner Stock |
|
$17.1100 / $20.8000 | Buy Now |
DISTI #
6-1393144-8
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 650Ohm Through Hole - Bulk (Alt: 6-1393144-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$10.9032 / $13.1208 | Buy Now |
DISTI #
655-K10P-11D55-24
|
Mouser Electronics | General Purpose Relays DPDT PC MT 24VDC RoHS: Compliant | 658 |
|
$13.4000 / $19.2800 | Buy Now |
DISTI #
73911216
|
RS | RELAY, E-MECH, GENPURP, DPDT, CUR-RTG15A | TE Connectivity K10P-11D55-24 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5400 / $20.1500 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 650Ohm 15A DPDT PCB Pins (28.17mm 21.84mm 35.56mm) THT General Purpose Relay RoHS: Compliant |
805 In Stock 1250 On Order |
|
$13.0200 / $17.7600 | Buy Now |
DISTI #
78961770
|
Verical | Power Relay 24VDC 15A DPDT(28.2mm 21.8mm 35.6mm) THT Medical Min Qty: 5 Package Multiple: 5 Date Code: 2336 | Americas - 805 |
|
$15.7354 / $21.5273 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 24VDC (COIL), 900mW (COIL), 15A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$15.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K10P-11D55-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K10P-11D55-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 24VDC (COIL), 900mW (COIL), 15A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 35.56 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |