Part Details for K110 by AEMC Instruments
Overview of K110 by AEMC Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1531952
|
element14 Asia-Pacific | CURRENT PROBE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$935.1073 | Buy Now |
DISTI #
1531952
|
Farnell | CURRENT PROBE RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 0 |
|
$841.0856 | Buy Now |
DISTI #
43762.1
|
TestEquity LLC | AEMC Instruments K110 DC/AC MicroProbe Model K110 (450mA, 10mV/mA) | 2 |
|
$810.0000 | Buy Now |