Part Details for K1124231 by TE Connectivity
Overview of K1124231 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K1124231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.9300 / $207.6300 | Buy Now |
DISTI #
K1124231-TEC
|
TME | K1124231 Min Qty: 1 | 6 |
|
$202.4177 / $202.4180 | Buy Now |
DISTI #
C1S114408785295
|
Chip1Stop | Unclassified | 6 |
|
$150.0000 / $174.0000 | Buy Now |
Part Details for K1124231
K1124231 CAD Models
K1124231 Part Data Attributes
|
K1124231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1124231
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 16VDC (Coil), 10000mW (Coil), 300A (Contact), 24VDC (Contact), Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 10000 mW | |
Coil Resistance | 15 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |