Part Details for K1130516 by TE Connectivity
Overview of K1130516 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1130516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1130516
|
Avnet Americas | Battery Disconnector 35-221-100-R - Bulk (Alt: K1130516) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$79.1388 | Buy Now |
DISTI #
571-K1130516
|
Mouser Electronics | Disconnect Switches Battery Disconnector 35-221-100-R | 0 |
|
$100.9600 / $103.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks Container: Box | 0Box |
|
$88.9600 | Buy Now |
DISTI #
DCNK1130516
|
Heilind Electronics | K1130516 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPK1130516
|
Heilind Electronics | BATTERY DISCONNECTOR 35-221-10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Battery Disconnector 35-221-100-R RoHS: Compliant | 0 |
|
$88.3400 / $185.0400 | Buy Now |
DISTI #
K1130516
|
TTI | Disconnect Switches Battery Disconnector 35-221-100-R Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.9600 / $101.8800 | Buy Now |
DISTI #
DCNK1130516
|
Interstate Connecting Components | K1130516 | 0 |
|
Buy Now | |
DISTI #
AMPK1130516
|
Interstate Connecting Components | BATTERY DISCONNECTOR 35-221-10 | 0 |
|
Buy Now | |
DISTI #
K1130516
|
Avnet Abacus | Battery Disconnector 35-221-100-R (Alt: K1130516) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 20 |
|
Buy Now |
Part Details for K1130516
K1130516 CAD Models
K1130516 Part Data Attributes
|
K1130516
TE Connectivity
Buy Now
|
Compare Parts:
K1130516
TE Connectivity
Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
End Contact Material | SILVER OVER COPPER | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |