Part Details for K1145842 by TE Connectivity
Overview of K1145842 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K1145842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1145842
|
Heilind Electronics | TOGGLE SWITCH 07-1-3-10 908 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 07-1-3-10 908 RoHS: Compliant | 0 |
|
$69.6000 / $92.2400 | Buy Now |
DISTI #
AMPK1145842
|
Interstate Connecting Components | TOGGLE SWITCH 07-1-3-10 908 | 0 |
|
Buy Now | |
DISTI #
K1145842
|
Avnet Abacus | Toggle Switch 07-1-3-10 908 (Alt: K1145842) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1145842
K1145842 CAD Models
K1145842 Part Data Attributes
|
K1145842
TE Connectivity
Buy Now
|
Compare Parts:
K1145842
TE Connectivity
Toggle Switch, SPST, Off-on, 10A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |