Part Details for K1151055 by TE Connectivity
Overview of K1151055 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for K1151055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$322.2200 / $389.4900 | Buy Now |
Part Details for K1151055
K1151055 CAD Models
K1151055 Part Data Attributes:
|
K1151055
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1151055
TE Connectivity
Power/Signal Relay, 2 Form A, 16VDC (Coil), 300A (Contact), 12VDC (Contact), Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 9 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 12 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |