Part Details for K1158882 by TE Connectivity
Overview of K1158882 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1158882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1158882
|
Heilind Electronics | TOGGLE SWITCH 09-1-2-13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 09-1-2-13 RoHS: Compliant | 0 |
|
$38.8800 / $60.5600 | Buy Now |
DISTI #
AMPK1158882
|
Interstate Connecting Components | TOGGLE SWITCH 09-1-2-13 | 0 |
|
Buy Now | |
DISTI #
K1158882
|
Avnet Abacus | Toggle Switch 09-1-2-13 (Alt: K1158882) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1158882
K1158882 CAD Models
K1158882 Part Data Attributes
|
K1158882
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1158882
TE Connectivity
Toggle Switch, SPDT, On-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH |