There are no models available for this part yet.
Overview of K1165541 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for K1165541 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPK1165541
|
Heilind Electronics | PUSH BUTTON SWITCH TS-211-GE12 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Push button switch TS-211-GE12 918 RoHS: Compliant | 0 |
|
$29.1600 / $50.6200 | Buy Now | ||
DISTI #
AMPK1165541
|
Interstate Connecting Components | PUSH BUTTON SWITCH TS-211-GE12 | 0 |
|
Buy Now | ||
DISTI #
K1165541
|
Avnet Abacus | Push button switch TS-211-GE12 918 (Alt: K1165541) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for K1165541 by TE Connectivity
Part Data Attributes for K1165541 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Actuator Color
|
YELLOW
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Voltage(DC)-Max
|
32 V
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|