Part Details for K1167227 by TE Connectivity
Overview of K1167227 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1167227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-K1167227-ND
|
DigiKey | SWITCH SELECT 2POS DPST 550A 1KV Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$280.7840 / $341.2000 | Buy Now |
DISTI #
K1167227
|
Avnet Americas | HV-BDC 550A/730V 35H-511-0100-OR210-902 // 550 A Battery Disconnect Switch - Bulk (Alt: K1167227) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$194.4378 | Buy Now |
|
Future Electronics | Seal RING06-63-125BX RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks Container: Box | 0Box |
|
$218.5700 | Buy Now |
DISTI #
AMPK1167227
|
Heilind Electronics | HV-BDC 550A/730V 35H-511-0100- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HV-BDC 550A/730V 35H-511-0100-OR210-902 RoHS: Compliant | 0 |
|
$232.0900 / $249.7900 | Buy Now |
DISTI #
K1167227
|
TTI | Control Switches HV-BDC 550A/730V 35H-511-0100-OR210-902 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$256.0700 / $295.8100 | Buy Now |
DISTI #
AMPK1167227
|
Interstate Connecting Components | HV-BDC 550A/730V 35H-511-0100- | 0 |
|
Buy Now | |
DISTI #
000000000007191449
|
Sager | HV-BDC 550A/730V 35H-511-0100-OR210-902 Min Qty: 1 | 0 |
|
$242.8500 / $257.1400 | Buy Now |
DISTI #
K1167227
|
Avnet Abacus | HV-BDC 550A/730V 35H-511-0100-OR210-902 // 550 A Battery Disconnect Switch (Alt: K1167227) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |