Part Details for K11M07-P10LCC0-6560 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K11M07-P10LCC0-6560 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-602ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for K11M07-P10LCC0-6560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH7741
|
Newark | Odu Medi-Snap Recept, Inline, Sty 1, Sz 1, 10P, Sld, Peek, Blue Back Nut Rohs Compliant: Yes |Odu-Usa K11M07-P10LCC0-6560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9800 / $34.2000 | Buy Now |
DISTI #
K11M07-P10LCC0-6560-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$23.6613 / $31.9500 | Buy Now |
DISTI #
394-K11M07P10LCC0656
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$20.7600 / $31.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9700 / $29.4800 | Buy Now |
Part Details for K11M07-P10LCC0-6560
K11M07-P10LCC0-6560 CAD Models
K11M07-P10LCC0-6560 Part Data Attributes
|
K11M07-P10LCC0-6560
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K11M07-P10LCC0-6560
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.614 inch | |
Body Diameter | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |