K1200GRP
Description: SIDAC, 125V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of K1200GRP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for K1200GRP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71J0674
Newark Triac, Breakover Voltage Min:110V, Breakover Voltage Max:125V, Breakover Current Max:10µa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K1200GRP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5110
  • 6,000 $0.4930
  • 10,000 $0.4820
$0.4820 / $0.5110 Buy Now
DISTI # K1200GRP-ND
DigiKey SIDAC 110-125V 1A DO15 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.4805
  • 10,000 $0.4584
$0.4584 / $0.4805 Buy Now
DISTI # 576-K1200GRP
Mouser Electronics Sidacs 120V RoHS: Compliant 0
  • 5,000 $0.5180
$0.5180 Order Now
Future Electronics Sidac 120V DO15 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 5,000 $0.4550
$0.4550 Buy Now
Future Electronics Sidac 120V DO15 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 5,000 $0.4550
$0.4550 Buy Now
DISTI # K1200GRP
TTI Sidacs 120V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.4670
  • 10,000 $0.4570
$0.4570 / $0.4670 Buy Now
Ozdisan Elektronik SIDAC 110-125V 1A DO15 0
  • 1 $1.1325
  • 5,000 $0.9848
$0.9848 / $1.1325 RFQ

CAD Models for K1200GRP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K1200GRP by Littelfuse Inc

K1200GRP
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-15
Package Description
LONG FORM, O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
125 V
Breakover Voltage-Min
110 V
Case Connection
ISOLATED
Configuration
SINGLE
Holding Current-Max
150 mA
Holding Current-Nom
150 mA
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SIDAC
Want to compare parts?
  1. K1200GRP
    Littelfuse Inc
    SIDAC, 125V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Related Parts for K1200GRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K1200GRP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K1200GRP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of K1200GRP would you like to use for your alert(s)?
  • Please alert me when K1200GRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K1200GRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K1200GRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K1200GRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K1200GRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K1200GRP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: