Part Details for K1200GURP by Littelfuse Inc
Overview of K1200GURP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for K1200GURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2204
|
Newark | Sidac 120V Do-15/ Tr |Littelfuse K1200GURP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4870 | Buy Now |
DISTI #
F6680CT-ND
|
DigiKey | SIDAC 110-125V 1A UNI DO-15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3015 In Stock |
|
$0.4364 / $1.1600 | Buy Now |
DISTI #
576-K1200GURP
|
Mouser Electronics | Sidacs 120V DO-15 RoHS: Compliant | 1197 |
|
$0.4320 / $1.1500 | Buy Now |
DISTI #
K1200GURP
|
TTI | Sidacs 120V DO-15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4310 / $0.4460 | Buy Now |
|
Chip1Cloud | SIDAC 110-125V 1A UNI DO-15 | 8000 |
|
RFQ | |
|
Ozdisan Elektronik | SIDAC 110-125V 1A UNI DO-15 | 0 |
|
$0.9040 / $1.0396 | RFQ |
Part Details for K1200GURP
K1200GURP CAD Models
K1200GURP Part Data Attributes:
|
K1200GURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1200GURP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |