There are no models available for this part yet.
Overview of K12GOBK1.56/12N by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K12GOBK1.56/12N by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CKN10861-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.1A 30V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3324 In Stock |
|
$2.7265 / $4.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.4700 | Buy Now | ||
DISTI #
K12GOBK1.56/12N
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.1A/30VDC, OFF-(ON), IP40, 10GΩ Min Qty: 5000 | 0 |
|
$1.8600 | RFQ | |
DISTI #
000000000006041131
|
Sager | Pushbutton Switches High Performance Key Switch Min Qty: 250 | 0 |
|
$2.9600 | Buy Now | |
Chip 1 Exchange | INSTOCK | 5548 |
|
RFQ |
CAD Models for K12GOBK1.56/12N by C&K
Part Data Attributes for K12GOBK1.56/12N by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Travel
|
1.5 mm
|
Body Breadth
|
10.9 mm
|
Body Height
|
9 mm
|
Body Length or Diameter
|
12 mm
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
1 ms
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Power Rating R Load
|
3VA@30VDC
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
Insulation Resistance
|
10000000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
12 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
4
|
Packing Method
|
BULK
|
Sealing
|
IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Tin (Sn)
|
Terminal Length
|
0.114 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for K12GOBK1.56/12N
This table gives cross-reference parts and alternative options found for K12GOBK1.56/12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12GOBK1.56/12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K12GOBK1.56/12N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 12N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12GOBK1.56/12N vs K12GOBK1.56/12N |
Related Parts for K12GOBK1.56/12N
-
EEEFK1V331APFixed Capacitors
-
DSS2X101-015ARectifier Diodes
-
PH8230EPower Field-Effect Transistors
-
ADP3367ARZLinear Regulator ICs
-
FDMD8280Small Signal Field-Effect Transistors
-
ISL88031IU8ECZPower Management Circuits
-
AD7894BRZ-10Analog to Digital Converters
-
AD8194ACPZMultiplexers or Switches
-
24LC025T-I/OTEEPROMs