Part Details for K12PBK1.51.5N0D by C&K
Overview of K12PBK1.51.5N0D by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K12PBK1.51.5N0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K12PBK1.51.5N0D-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 30V Min Qty: 3600 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1371 | Buy Now |
DISTI #
611-K12PBK1515N0D
|
Mouser Electronics | Detector Switches Key RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
000000000003164842
|
Sager | Detector Switches Key | 0 |
|
Buy Now |