K12PBK1.51.5NOD
Description: KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 1.5N, THROUGH HOLE-STRAIGHT

Overview of K12PBK1.51.5NOD by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for K12PBK1.51.5NOD by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 611-K12PBK1.51.5NOD
Mouser Electronics Detector Switches RoHS: Compliant 0
  • 3,600 $2.7200
$2.7200 Order Now
DISTI # 000000000006041132
Sager Detector Switches 0
Buy Now

CAD Models for K12PBK1.51.5NOD by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K12PBK1.51.5NOD by C&K

K12PBK1.51.5NOD
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
1.5 mm
Body Breadth
10.9 mm
Body Height
9 mm
Body Length or Diameter
12 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Power Rating R Load
3VA@30VDC
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
1000000 Cycle(s)
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
1.5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
5
Packing Method
BULK
Sealing
IP50
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Tin (Sn)
Terminal Length
0.114 inch
Termination Type
SOLDER
Want to compare parts?
  1. K12PBK1.51.5NOD
    C&K
    KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 1.5N, THROUGH HOLE-STRAIGHT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K12PBK1.51.5NOD by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K12PBK1.51.5NOD by C&K

Select Manufacturer
Which Manufacturer of K12PBK1.51.5NOD would you like to use for your alert(s)?
  • Please alert me when K12PBK1.51.5NOD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K12PBK1.51.5NOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K12PBK1.51.5NOD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K12PBK1.51.5NOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K12PBK1.51.5NOD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K12PBK1.51.5NOD by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: