Part Details for K12PBK1.55N by Littelfuse Inc
Overview of K12PBK1.55N by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K12PBK1.55N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk RoHS: Compliant |
2047 In Stock 5400 On Order |
|
$3.5400 / $5.1900 | Buy Now |
|
Master Electronics | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk RoHS: Compliant |
2047 In Stock 5400 On Order |
|
$3.5400 / $5.1900 | Buy Now |