Part Details for K1500GRP by Littelfuse Inc
Overview of K1500GRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for K1500GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11469CT-ND
|
DigiKey | SIDAC 140-170V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8431 In Stock |
|
$0.4904 / $1.3200 | Buy Now |
DISTI #
576-K1500GRP
|
Mouser Electronics | Sidacs 150V RoHS: Compliant | 0 |
|
$0.5610 / $1.3100 | Order Now |
|
Future Electronics | Kxxxzy SIDAC Series 90 V 20 A 2-Pin TO-92 Thyristor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
|
Future Electronics | Kxxxzy SIDAC Series 90 V 20 A 2-Pin TO-92 Thyristor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
DISTI #
K1500GRP
|
TTI | Sidacs 150V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5070 / $0.5170 | Buy Now |
|
CHIPMALL.COM LIMITED | 170V 150mA DO-15 Thyristor Surge Suppressors (TSS) ROHS | 5000 |
|
$0.2807 / $0.4631 | Buy Now |
Part Details for K1500GRP
K1500GRP CAD Models
K1500GRP Part Data Attributes
|
K1500GRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1500GRP
Littelfuse Inc
SIDAC, 170V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 170 V | |
Breakover Voltage-Min | 140 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K1500GRP
This table gives cross-reference parts and alternative options found for K1500GRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1500GRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1500GRP | SIDAC, 170V V(BO) Max, DO-15, DO-15X, 2 PIN | Teccor | K1500GRP vs K1500GRP |