Part Details for K1500GRP by Teccor
Overview of K1500GRP by Teccor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for K1500GRP
K1500GRP CAD Models
K1500GRP Part Data Attributes
|
K1500GRP
Teccor
Buy Now
Datasheet
|
Compare Parts:
K1500GRP
Teccor
SIDAC, 170V V(BO) Max, DO-15, DO-15X, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 170 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 60 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for K1500GRP
This table gives cross-reference parts and alternative options found for K1500GRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1500GRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1500GRP | SIDAC, 170V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | K1500GRP vs K1500GRP |